Part Details for C09131C0081002U by Amphenol Corporation
Overview of C09131C0081002U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131C0081002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131C0081002U
|
Avnet Americas | Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131C0081002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.7625 / $7.7810 | Buy Now |
DISTI #
C091-31C0081002
|
TME | Connector: M16, socket, male, soldering, PIN: 8, 5A, 100V, IP65,IP67 Min Qty: 1 | 0 |
|
$6.0000 / $8.5800 | RFQ |