There are no models available for this part yet.
Overview of C09131D0051012U by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C09131D0051012U by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C09131D0051012U
|
Avnet Americas | Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131D0051012U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$13.1772 | Buy Now | |
DISTI #
C091-31D0051012
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 5, 7A, 300V Min Qty: 1 | 29 |
|
$12.4000 / $17.6300 | Buy Now | |
DISTI #
C09131D0051012U
|
Avnet Abacus | Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port (Alt: C09131D0051012U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |