Part Details for C09131D0141002U by Amphenol Corporation
Overview of C09131D0141002U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131D0141002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131D0141002U
|
Avnet Americas | Connector M16 Circular Socket 14 Position Solder Straight Cable Mount 14 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131D0141002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$23.1075 | Buy Now |
DISTI #
C091-31D0141002
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 14, 5A, 150V Min Qty: 50 | 0 |
|
$25.9100 | RFQ |