Part Details for C09131G0061095U by Amphenol Sine Systems
Overview of C09131G0061095U by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131G0061095U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-C09131G0061095U-ND
|
DigiKey | FEMALE RECEPTACLE, QUICKLOCK, SI Min Qty: 10 Lead time: 24 Weeks Container: Box |
96 In Stock |
|
$4.7500 / $6.4380 | Buy Now |
DISTI #
AMEC09131G0061095U
|
Heilind Electronics | M16Q FEMALE 6-WAY RECEPTACLE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Female Receptacle - Quicklock - Size M16 - 6 Contacts - Silver Contact Plating - Hex Nut RoHS: Compliant | 0 |
|
$3.5100 / $7.4800 | Buy Now |
DISTI #
AMEC09131G0061095U
|
Interstate Connecting Components | M16Q FEMALE 6-WAY RECEPTACLE S | 0 |
|
Buy Now |