Part Details for C09131H0041012U by Amphenol Corporation
Overview of C09131H0041012U by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C09131H0041012U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131H0041012U
|
Avnet Americas | Connector M16 Circular PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131H0041012U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$10.2250 / $16.7400 | Buy Now |
DISTI #
C09131H0041012U
|
Avnet Americas | Connector M16 Circular PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131H0041012U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$10.2250 / $16.7400 | Buy Now |
DISTI #
C091-31H0041012
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 4, 5A, 300V Min Qty: 1 | 0 |
|
$13.7100 / $21.4400 | RFQ |
DISTI #
C09131H0041012U
|
Avnet Abacus | Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. (Alt: C09131H0041012U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C09131H0041012U
C09131H0041012U CAD Models
C09131H0041012U Part Data Attributes:
|
C09131H0041012U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C09131H0041012U
Amphenol Corporation
DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC, UL 94V-0 | |
Body Depth | 2.276 inch | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | DIN; EN | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |