Part Details for C09131H0061002U by Amphenol Corporation
Overview of C09131H0061002U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C09131H0061002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131H0061002U
|
Avnet Americas | Connector M16 Circular PIN 6 Position Solder Straight Cable Mount 6 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131H0061002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$9.7375 / $14.8490 | Buy Now |
DISTI #
C091-31H0061002
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 6, 5A, 300V Min Qty: 1 | 32 |
|
$13.6400 / $21.1400 | Buy Now |
DISTI #
C09131H0061002U
|
Avnet Abacus | Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. (Alt: C09131H0061002U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C09131H0061002U
C09131H0061002U CAD Models
C09131H0061002U Part Data Attributes
|
C09131H0061002U
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C09131H0061002U
Amphenol Corporation
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP65, IP67, IP69K | |
Backshell Type | SOLID | |
Body Depth | 2.244 inch | |
Body Diameter | 0.709 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |