Part Details for C09131N0081002U by Amphenol Corporation
Overview of C09131N0081002U by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131N0081002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131N0081002U
|
Avnet Americas | Connector M16 Circular Socket 8 Position Solder Straight Panel Mount 8 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131N0081002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.0625 / $9.7960 | Buy Now |
DISTI #
C09131N0081002U
|
Avnet Americas | Connector M16 Circular Socket 8 Position Solder Straight Panel Mount 8 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131N0081002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.0625 / $9.7960 | Buy Now |
DISTI #
C091-31N0081002
|
TME | Connector: M16, socket, female, soldering, PIN: 8, 5A, 100V, 0.5mm2 Min Qty: 1 | 9 |
|
$7.5900 / $11.9800 | Buy Now |
DISTI #
C09131N0081002U
|
Avnet Abacus | Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. (Alt: C09131N0081002U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |