C09131W0121002
Amphenol Corporation
Description: DIN Connector,

Overview of C09131W0121002 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C09131W0121002 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C09131W0121002U
Avnet Abacus Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. (Alt: C09131W0121002U) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C09131W0121002 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C09131W0121002 by Amphenol Corporation

C09131W0121002
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: 94V-0
Body Depth
0.63 inch
Body/Shell Style
RECEPTACLE
Connector Type
DIN CONNECTOR
Contact Gender
MALE
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1200VAC V
Durability
500 Cycles
EMI Shielded
NO
Insertion Force-Max
50 N
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Number of Ports
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
IEC; UL
Shell Finish
NICKEL
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. C09131W0121002
    Amphenol Corporation
    DIN Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C09131W0121002 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C09131W0121002 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of C09131W0121002 would you like to use for your alert(s)?
  • Please alert me when C09131W0121002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C09131W0121002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C09131W0121002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C09131W0121002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C09131W0121002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C09131W0121002 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: