There are no models available for this part yet.
Overview of C09131W0121002U by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C09131W0121002U by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C09131W0121002U
|
Avnet Americas | Connector M16 Circular Plug 12 Position Solder Straight Panel Mount 12 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131W0121002U) Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
RFQ | ||
DISTI #
C091-31W0121002
|
TME | Connector: M16, socket, male, soldering, PIN: 12, 3A, 150V, IP65,IP67 Min Qty: 1 | 0 |
|
$9.9400 / $14.2600 | RFQ | |
DISTI #
C09131W0121002U
|
Avnet Abacus | Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. (Alt: C09131W0121002U) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for C09131W0121002U by Amphenol Corporation
Part Data Attributes for C09131W0121002U by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|