Part Details for C09CP by NTE Electronics Inc
Overview of C09CP by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T1740
|
Newark | Folding Knife, 6.25", Stainless Steel, Knife Type:Folding, Blade Material:Stainless Steel, Blade Length:6.25", Blade Width:3.75", Product Range:- Rohs Compliant: Na |Nte Electronics C09CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$18.6000 / $27.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$18.6000 / $27.6900 | Buy Now |