Part Details for C1.5BL6-F by Panduit Corp
Overview of C1.5BL6-F by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1.5BL6-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9296
|
Newark | Duct Cover W/Protective Film |Panduit C1.5BL6-F RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.7800 | Buy Now |
DISTI #
298-18154-ND
|
DigiKey | DUCT COVER PROTECTIVE FILM 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$13.5260 / $13.9000 | Buy Now |
DISTI #
C1.5BL6-F
|
Avnet Americas | DUCT COVER W PROTECTIVE F - Shrink Tubing that comes in 4ft sticks (Alt: C1.5BL6-F) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5111 | Buy Now |
DISTI #
644-C1.5BL6-F
|
Mouser Electronics | Wire Ducting & Raceways DUCT COVER W/FILM Sold per foot RoHS: Compliant | 0 |
|
$1.6700 / $1.7100 | Order Now |
DISTI #
70386404
|
RS | Type C Cover w/Protective Film, Panduct PanelMax Series | Panduit C1.5BL6-F RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.7100 / $1.7900 | RFQ |
DISTI #
PANC1.5BL6-F
|
Heilind Electronics | DUCT COVER W/PROTECTIVE F | Americas - 0 in Stock |
|
$1.9077 / $2.0667 | Buy Now |
|
Onlinecomponents.com | Wiring Duct Cover + Protective Film - Black - 1.5"W 6' Length - LF PVC RoHS: Compliant |
60 In Stock 816 Factory Stock |
|
$2.0000 / $3.1000 | Buy Now |
DISTI #
000000000002369830
|
Sager | Wire Ducting & Raceways DUCT COVER W/FILM Sold per foot Min Qty: 120 | 0 |
|
$1.5100 / $1.9100 | Buy Now |
|
Master Electronics | Wiring Duct Cover + Protective Film - Black - 1.5"W 6' Length - LF PVC RoHS: Compliant |
60 In Stock 816 Factory Stock |
|
$2.0000 / $3.1000 | Buy Now |
Part Details for C1.5BL6-F
C1.5BL6-F CAD Models
C1.5BL6-F Part Data Attributes
|
C1.5BL6-F
Panduit Corp
Buy Now
|
Compare Parts:
C1.5BL6-F
Panduit Corp
|
Samacsys Manufacturer | Panduit |