Part Details for C1.5BL6 by Panduit Corp
Overview of C1.5BL6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1.5BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2834
|
Newark | Duct Cover, Black, 44.5Mm W, 1.82M L, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Black, External Length:1.82M, External Width:44.5Mm, External Height:8.9Mm, Product Range:-, Accessory Type:Wiring Duct Coverrohs Compliant: Yes |Panduit C1.5BL6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
298-18155-ND
|
DigiKey | COVER DUCT PVC BLACK 1.5"X 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
35 In Stock |
|
$9.6748 / $11.5500 | Buy Now |
DISTI #
C1.5BL6
|
Avnet Americas | WIRING DUCT - Shrink Tubing that comes in 4ft sticks (Alt: C1.5BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$1.2556 | Buy Now |
DISTI #
644-C1.5BL6
|
Mouser Electronics | Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot RoHS: Compliant | 0 |
|
$1.5000 / $1.5500 | Order Now |
DISTI #
70326649
|
RS | Type C Wiring Duct Cover, 1.5 W x 6L, PVC, Panduct PanelMax Series | Panduit C1.5BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 12 |
|
$1.4200 / $1.5800 | Buy Now |
DISTI #
PANC1.5BL6
|
Heilind Electronics | DUCT COVER, PVC, 1.5W X 6', BLACK | Americas - 85 in Stock |
|
$1.5846 / $1.7167 | Buy Now |
|
Onlinecomponents.com | Wiring Duct Cover - Black - LF PVC - 1.5"W 6' Length - Priced per foot. RoHS: Compliant |
726 In Stock 4260 Factory Stock |
|
$1.6100 / $1.8400 | Buy Now |
DISTI #
PANC1.5BL6
|
Interstate Connecting Components | DUCT COVER, PVC, 1.5W X 6', BLACK | 28 |
|
$1.5846 / $1.7167 | Buy Now |
DISTI #
000000000000046646
|
Sager | Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot Min Qty: 120 | 0 |
|
$1.2600 / $1.5800 | Buy Now |
DISTI #
PANC1.5BL6
|
DB Roberts | DUCT COVER, PVC, 1.5W X 6', BLACK | 30 |
|
$1.7200 | Buy Now |