Part Details for C10-580711-121 by Amphenol Industrial Operations
Overview of C10-580711-121 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-580711-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-580711-121
|
Heilind Electronics | SUPERCEDED BY 10-580711-012 2,4MM PIN WITH FT FOR4SQMM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-580711-121
|
Interstate Connecting Components | SUPERCEDED BY 10-580711-012 2,4MM PIN WITH FT FOR4SQMM | 0 |
|
Buy Now |