Part Details for C10-730187-030 by Amphenol Industrial Operations
Overview of C10-730187-030 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-187LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Header. |
Price & Stock for C10-730187-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4869
|
Newark | Surlok Plus |Amphenol Industrial C10-730187-030 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $11.8600 | Buy Now |
DISTI #
AMMC10-730187-030
|
Heilind Electronics | SURLOK PLUS 5.7MM, CRIMP PIN 1 FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-730187-030
|
Interstate Connecting Components | SURLOK PLUS 5.7MM, CRIMP PIN 1 FLANGE RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
C10-730187-030
|
ECCO | 500 |
|
$9.3700 | Buy Now |