Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Datasheet
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001
Amphenol Cables on Demand
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m
Environmental Characteristics
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
Amphenol Corporation
Circular Connector, 1 Contact(s), Male, Crimp Terminal, Plug,
VS
Select a part to compare
Choose Part to Compare
Search a specific part