Part Details for C10-730188-1000 by Amphenol Corporation
Overview of C10-730188-1000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C10-730188-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6861
|
Avnet Americas | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port - Bulk (Alt: 52AC6861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$20.5700 / $24.0000 | Buy Now |
DISTI #
654-C10-730188-1000
|
Mouser Electronics | Power to the Board SURLOK PLUS RoHS: Compliant | 0 |
|
$16.5400 / $16.9500 | Order Now |
DISTI #
SLPPB50BSB0
|
TTI | Heavy Duty Power Connectors 8mm SL+ R/A PLUG 50MM2,BLK,90 KEYWAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$15.3200 / $18.0800 | Buy Now |
DISTI #
SLPPB50BSB0
|
Avnet Abacus | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPB50BSB0) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C10-730188-1000
C10-730188-1000 CAD Models
C10-730188-1000 Part Data Attributes
|
C10-730188-1000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730188-1000
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |