Part Details for C10-730189-210 by Amphenol Corporation
Overview of C10-730189-210 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C10-730189-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9208
|
Avnet Americas | Conn Power RCP 1 POS Solder Tab RA Flange Mount 1 Terminal 1 Port - Bulk (Alt: 75Y9208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 158 Partner Stock |
|
$12.1700 / $12.7600 | Buy Now |
DISTI #
70333431
|
Verical | C10-730189-210 Min Qty: 5 Package Multiple: 5 | Americas - 75 |
|
$8.9519 / $13.0541 | Buy Now |
DISTI #
SLPRBBPSR
|
TTI | Heavy Duty Power Connectors 8mm SL+ rcpt busbar, red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 463 In Stock |
|
$6.2200 / $8.1300 | Buy Now |
DISTI #
75Y9208
|
Avnet Americas | Conn Power RCP 1 POS Solder Tab RA Flange Mount 1 Terminal 1 Port - Bulk (Alt: 75Y9208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 158 Partner Stock |
|
$12.1700 / $12.7600 | Buy Now |
DISTI #
SLPRBBPSR
|
Avnet Abacus | Conn Power RCP 1 POS Solder Tab RA Flange Mount 1 Terminal 1 Port (Alt: SLPRBBPSR) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 60 |
|
Buy Now | |
|
New Advantage Corporation | SLPRBBPSR 8.0MM SURLOK PLUS RECEPTACLE PANEL MOUNT SEALED RED RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 50 |
|
$9.4700 / $10.1800 | Buy Now |
Part Details for C10-730189-210
C10-730189-210 CAD Models
C10-730189-210 Part Data Attributes:
|
C10-730189-210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730189-210
Amphenol Corporation
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body Depth | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |