-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPIRBTPSB1
|
TTI | Heavy Duty Power Connectors 8.0MM RECEPTACLE 180 KEYWAY BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$6.9500 / $13.5800 | Buy Now |
DISTI #
SLPIRBTPSB1
|
Avnet Abacus | Conn Power RCP 1 POS Solder Tab ST Flange Mount 1 Terminal 1 Port (Alt: SLPIRBTPSB1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 90 |
|
Buy Now | |
|
New Advantage Corporation | SLPIRBTPSB1 8.0MM SURLOK PLUS RECEPTACLE PANEL MOUNT SEALED WITH 180� KE RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 70 |
|
$15.1000 / $16.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C10-731950-121
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-731950-121
Amphenol Corporation
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |