There are no models available for this part yet.
Overview of C10-738026-2AS2 by Amphenol I/O
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8611212AS2HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Right Angle DIP,2x6Pin,Matte Tin,NY4T,Tail=1.8mm,Latch Type,Color-White,T&R |
Price & Stock for C10-738026-2AS2 by Amphenol I/O
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | OEMs, CMs ONLY (NO BROKERS) RoHS: Compliant |
97 In Stock |
|
$17.1400 / $28.5900 | Buy Now | ||
Master Electronics | OEMs, CMs ONLY (NO BROKERS) RoHS: Compliant |
97 In Stock |
|
$17.1400 / $28.5900 | Buy Now |