There are no models available for this part yet.
Overview of C10-738728-1501 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
CMT1-5.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for C10-738728-1501 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High Power Connector - Male Pin (Plug) - SurLok Plus Series - 200A - 1kV - 1AWG - 8mm Pin Dia - 270 Keyway - Quick Connect - Right Angle, Panel Mount. RoHS: Compliant |
78 In Stock |
|
$19.1600 / $24.9300 | Buy Now | ||
Master Electronics | High Power Connector - Male Pin (Plug) - SurLok Plus Series - 200A - 1kV - 1AWG - 8mm Pin Dia - 270 Keyway - Quick Connect - Right Angle, Panel Mount. RoHS: Compliant |
78 In Stock |
|
$19.1600 / $24.9300 | Buy Now |