Part Details for C10-752157-000 by Amphenol Industrial Operations
Overview of C10-752157-000 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-752157-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5015
|
Newark | Rectangular Power Conn, Plug, 2Pos, 13Mm, No. Of Contacts:2Contacts, Product Range:Amphe-Pd Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:13Mm, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Industrial C10-752157-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$10.1500 | Buy Now |
DISTI #
AMMC10-752157-000
|
Heilind Electronics | PLUG CONNECTOR, 2 POS, 8AWG 3.6MM PLUG CONNECTOR, AMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-752157-000
|
Interstate Connecting Components | PLUG CONNECTOR, 2 POS, 8AWG 3.6MM PLUG CONNECTOR, AMP | 0 |
|
Buy Now | |
DISTI #
3932236
|
element14 Asia-Pacific | RECTANGULAR POWER CONN, PLUG, 2POS, 13MM RoHS: Compliant Min Qty: 1 Container: Each | 268 |
|
$11.9551 / $15.8374 | Buy Now |
DISTI #
3932236
|
Farnell | RECTANGULAR POWER CONN, PLUG, 2POS, 13MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 268 |
|
$16.0117 / $20.0431 | Buy Now |