C10-752158-000
Description: Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,

Overview of C10-752158-000 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for C10-752158-000 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK5016
Avnet Americas Connector Power Plug 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: 26AK5016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk 131 Partner Stock
  • 1 $15.9000
  • 5 $15.0000
  • 10 $14.0900
  • 25 $13.1500
  • 50 $12.7200
$12.7200 / $15.9000 Buy Now
DISTI # 654-C10-752158-000
Mouser Electronics Heavy Duty Power Connectors CRIMP PLUG AWG6 BLACK 3.6MM RoHS: Compliant 272
  • 1 $15.9000
  • 10 $14.0900
  • 25 $13.1500
  • 100 $12.2800
  • 250 $11.2000
  • 500 $10.4800
$10.4800 / $15.9000 Buy Now

CAD Models for C10-752158-000 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C10-752158-000 by Amphenol Corporation

C10-752158-000
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks, 5 Days
Samacsys Manufacturer
Amphenol
Body Breadth
0.449 inch
Body Depth
1.31 inch
Body Length
0.961 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Termination
SILVER OVER NICKEL
Contact Gender
MALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Rated Current (Signal)
70 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. C10-752158-000
    Amphenol Corporation
    Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C10-752158-000 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C10-752158-000 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of C10-752158-000 would you like to use for your alert(s)?
  • Please alert me when C10-752158-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C10-752158-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C10-752158-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C10-752158-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C10-752158-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C10-752158-000 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: