Part Details for C10-781565-2002 by Amphenol Aerospace
Overview of C10-781565-2002 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for C10-781565-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2837
|
Newark | Connector |Amphenol Aerospace C10-781565-2002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |