Part Details for C10-781565-3001 by Amphenol Industrial Operations
Overview of C10-781565-3001 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for C10-781565-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2838
|
Newark | Connector |Amphenol Industrial C10-781565-3001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMMC10-781565-3001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMC10-781565-3001
|
Interstate Connecting Components | 0 |
|
Buy Now |