Part Details for C10-T13X/024VDC by TURCK Inc
Overview of C10-T13X/024VDC by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-T13X/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R7550
|
Newark | Power Relay, Spdt, 6A, 2Vdc, Panel, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:C10-T13 Series, Relay Mounting:Panel Mount, Coil Type:Dc, Contact Voltage Vac:250V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C10-T13X/024VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.4000 | Buy Now |
|
Neutron USA | Power Relay, SPDT, 6A, 24VDC, LED, R6770 | 8 |
|
$85.9200 | Buy Now |