Part Details for C10013SK by Hamamatsu Photonics
Overview of C10013SK by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C10013SK
C10013SK CAD Models
C10013SK Part Data Attributes
|
C10013SK
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C10013SK
Hamamatsu Photonics
CMOS Sensor, 1056 Horiz pixels, 1056 Vert pixels, 4fps, Rectangular, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SINGLE FRAME | |
Array Type | SINGLE FRAME | |
Data Rate | 13 Mbps | |
Dynamic Range | 72 dB | |
Frame Rate | 4 fps | |
Horizontal Pixel | 1056 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X50 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.1 V | |
Surface Mount | NO | |
Vertical Pixel | 1056 |