Part Details for C1005B-3B071BT3 by Carling Technologies
Overview of C1005B-3B071BT3 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C1005B-3B071BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now |
Part Details for C1005B-3B071BT3
C1005B-3B071BT3 CAD Models
C1005B-3B071BT3 Part Data Attributes
|
C1005B-3B071BT3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C1005B-3B071BT3
Carling Technologies
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 17 mm | |
Body Height | 23.4 mm | |
Body Length or Diameter | 32.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | IEC60934; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |