Part Details for C100F302G by Amphenol Advanced Sensors
Overview of C100F302G by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100F302G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J4333
|
Newark | Epoxy Coated, 3K 2% @ 25 C/Bulk |Amphenol Advanced Sensors C100F302G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
71286994
|
RS | Sensor, Epoxy Coated, 3K 2% @ 25C | Amphenol Advanced Sensors C100F302G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $4.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.0300 | Buy Now |
DISTI #
AASC100F302G
|
Heilind Electronics | EPOXY COATED, 3K 2 25C | Americas - 0 in Stock |
|
Buy Now |