Part Details for C100G104J by Amphenol Corporation
Overview of C100G104J by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100G104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C100G104J
|
Avnet Americas | Thermistor NTC 100k Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: C100G104J) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.5674 / $2.2013 | Buy Now |
DISTI #
527-C100G104J
|
Mouser Electronics | NTC Thermistors Epoxy Coated 100K Ohm +/-5% 25C RoHS: Not Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
C100G104J
|
Avnet Americas | Thermistor NTC 100k Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: C100G104J) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.5674 / $2.2013 | Buy Now |