Part Details for C100KR50E by Ohmite Mfg Co
Overview of C100KR50E by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100KR50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$35.4000 / $124.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$35.4000 / $124.2600 | Buy Now |
Part Details for C100KR50E
C100KR50E CAD Models
C100KR50E Part Data Attributes
|
C100KR50E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C100KR50E
Ohmite Mfg Co
Resistor, Wire Wound, 0.5ohm, 10% +/-Tol, 400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Package Diameter | 19.05 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 0.5 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Tolerance | 10% |