Part Details for C100Y103J by Amphenol Thermometrics
Overview of C100Y103J by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100Y103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1003-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3690K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2174 In Stock |
|
$1.8127 / $3.0900 | Buy Now |
|
Onlinecomponents.com | NTC Epoxy Coated Thermistor - 10Kohms @25°C - B(25/85)=3690 - -80°C to 150°C RoHS: Compliant |
1800 In Stock |
|
$1.6500 / $2.9900 | Buy Now |
|
Master Electronics | NTC Epoxy Coated Thermistor - 10Kohms @25°C - B(25/85)=3690 - -80°C to 150°C RoHS: Compliant |
1800 In Stock |
|
$1.6500 / $2.9900 | Buy Now |