-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3030
|
Newark | Res, 10R, 5%, 10W, Axial, Wirewound, Resistance:10Ohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1010RJL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$1.4500 / $2.7200 | Buy Now |
DISTI #
75AJ0152
|
Newark | Res, 10R, 10W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity C1010RJL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $1.9000 | Buy Now |
DISTI #
95X2055
|
Newark | C10 10R 5% (Loose) Rohs Compliant: Yes |Cgs Te Connectivity C1010RJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.0700 | Buy Now |
DISTI #
C1010RJL-ND
|
DigiKey | RES 10 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray |
788 In Stock |
|
$1.4769 / $3.3400 | Buy Now |
DISTI #
4-1623773-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 4-1623773-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3942 / $1.6777 | Buy Now |
DISTI #
279-C1010RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 10R 5% (LOOSE) RoHS: Compliant | 700 |
|
$1.4200 / $2.9100 | Buy Now |
|
Onlinecomponents.com | C10 10R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3900 / $1.8800 | Buy Now |
DISTI #
4-1623773-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 4-1623773-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3942 / $1.6777 | Buy Now |
DISTI #
4-1623773-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 4-1623773-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3942 / $1.6777 | Buy Now |
DISTI #
4-1623773-2
|
Avnet Abacus | Res Wirewound 10 Ohm 5% 10W �90ppm/�C Conformal AXL Thru-Hole Loose Pack (Alt: 4-1623773-2) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1010RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1010RJL
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |