Part Details for C10113A by Sumida Corporation
Overview of C10113A by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C10113A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10113A
|
Avnet Americas | Telecom Transformer 3.95:2.04:1 Surface Mount - Tape and Reel (Alt: C10113A) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.4573 / $1.7489 | Buy Now |
DISTI #
851-C10113A
|
Mouser Electronics | Audio Transformers / Signal Transformers ADSL CPE Xfrmr | 0 |
|
$1.8100 | Order Now |
|
Bristol Electronics | 1609 |
|
RFQ |
Part Details for C10113A
C10113A CAD Models
C10113A Part Data Attributes
|
C10113A
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
C10113A
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 4:1 | |
Height | 12.3 mm | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 17.1 mm |