Part Details for C102-AG by TE Connectivity
Overview of C102-AG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for C102-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F882
|
Newark | C102-Ag=C-10 Red |Alcoswitch Te Connectivity C102-AG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2810 | Buy Now |
|
Onlinecomponents.com | Switch Access Cap RoHS: Compliant | 0 |
|
$0.2485 / $0.3622 | Buy Now |
DISTI #
000000000000003780
|
Sager | TE Connectivity Min Qty: 4000 | 0 |
|
$0.1481 / $0.2716 | Buy Now |
|
Master Electronics | Switch Access Cap RoHS: Compliant | 0 |
|
$0.2485 / $0.3622 | Buy Now |