There are no models available for this part yet.
Overview of C102 by Goodyear Belts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for C102 by Goodyear Belts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73247083
|
RS | Classical V-Belt, 1 Band, C' Section | Goodyear Belts C102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6200 | RFQ | |
DISTI #
SMC-c102
|
Sensible Micro Corporation | Classical V-Belt, 1 Band, C' Section | Goodyear Belts C102 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 52 |
|
$26.6130 / $28.8307 | RFQ |