Part Details for C10230RGL by TE Connectivity
Overview of C10230RGL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10230RGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2056
|
Newark | C10 230R 2% (Loose) |Cgs Te Connectivity C10230RGL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.6000 | Buy Now |
DISTI #
C10230RGL-ND
|
DigiKey | RES 230 OHM 2% 10W AXIAL Min Qty: 400 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3590 | Buy Now |
DISTI #
4-1623773-1
|
Avnet Americas | Res Wirewound 230 Ohm 2% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 4-1623773-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.8374 / $2.2111 | Buy Now |
DISTI #
279-C10230RGL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 230R 2% (LOOSE) RoHS: Compliant | 0 |
|
$1.9500 / $2.3500 | Order Now |
|
Onlinecomponents.com | C10 230R 2% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1400 / $3.1100 | Buy Now |
DISTI #
4-1623773-1
|
Avnet Americas | Res Wirewound 230 Ohm 2% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 4-1623773-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.8374 / $2.2111 | Buy Now |
DISTI #
4-1623773-1
|
Avnet Abacus | Res Wirewound 230 Ohm 2% 10W �90ppm/�C Conformal AXL Thru-Hole Loose Pack (Alt: 4-1623773-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 230R 2% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1400 / $3.1100 | Buy Now |
Part Details for C10230RGL
C10230RGL CAD Models
C10230RGL Part Data Attributes:
|
C10230RGL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C10230RGL
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 230ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |