Part Details for C1032D100 by Schneider Electric
Overview of C1032D100 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1032D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-C1032D100-ND
|
DigiKey | TRIP UNIT NSX100 AC 3P3D 100A 2. Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$757.6600 | Buy Now |
DISTI #
C1032D100
|
TME | Electronic trip unit, Inom: 100A, 690VAC, IP40, -25÷70°C Min Qty: 1 | 0 |
|
$290.9800 / $313.0200 | RFQ |