Part Details for C1033KJL by TE Connectivity
Overview of C1033KJL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1033KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4160
|
Newark | C10 33K 5% (Loose) |Cgs Te Connectivity C1033KJL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7500 | Buy Now |
DISTI #
A129321-ND
|
DigiKey | RES 33K OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
648 In Stock |
|
$2.0562 / $4.4700 | Buy Now |
DISTI #
2-1623773-1
|
Avnet Americas | Resistor, 33 kOhm, ? 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623773-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.9411 / $2.3359 | Buy Now |
DISTI #
279-C1033KJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 33K 5% (LOOSE) RoHS: Compliant | 119 |
|
$2.0500 / $3.0400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 33K Ohm 5% 10W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$2.2600 / $3.2900 | Buy Now |
DISTI #
2-1623773-1
|
Avnet Abacus | Resistor, 33 kOhm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623773-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 33K Ohm 5% 10W ±90ppm/°C Conformal AXL Loose Pack RoHS: Compliant | 0 |
|
$2.2600 / $3.2900 | Buy Now |
Part Details for C1033KJL
C1033KJL CAD Models
C1033KJL Part Data Attributes
|
C1033KJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1033KJL
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 33000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |