Part Details for C1042D100 by Schneider Electric
Overview of C1042D100 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1042D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1042D100
|
TME | Electronic trip unit, Inom: 100A, 690VAC, IP40, -25÷70°C Min Qty: 1 | 0 |
|
$351.4200 / $378.0400 | RFQ |