Part Details for C1068RJL by TE Connectivity
Overview of C1068RJL by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1068RJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9518
|
Newark | Res, 68R, 10W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity C1068RJL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$1.7100 / $3.0000 | Buy Now |
DISTI #
16R4171
|
Newark | C10 68R 5% (Loose) Rohs Compliant: Yes |Cgs Te Connectivity C1068RJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
A129378-ND
|
DigiKey | RES 68 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2090 In Stock |
|
$1.4127 / $3.2000 | Buy Now |
DISTI #
3-1623773-0
|
Avnet Americas | Res Wirewound 68 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 3-1623773-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3336 / $1.6048 | Buy Now |
DISTI #
279-C1068RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 68R 5% (LOOSE) RoHS: Compliant | 207 |
|
$1.4100 / $3.2000 | Buy Now |
|
Onlinecomponents.com | C10 68R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3300 / $1.8000 | Buy Now |
DISTI #
3-1623773-0
|
Avnet Americas | Res Wirewound 68 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 3-1623773-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.3336 / $1.6048 | Buy Now |
DISTI #
3-1623773-0
|
Avnet Abacus | Res Wirewound 68 Ohm 5% 10W �90ppm/�C Conformal AXL Thru-Hole Loose Pack (Alt: 3-1623773-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 68R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3300 / $1.8000 | Buy Now |
Part Details for C1068RJL
C1068RJL CAD Models
C1068RJL Part Data Attributes:
|
C1068RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1068RJL
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 68ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |