Part Details for C106R8JL (ALTERNATE: 3-1623773-2) by TE Connectivity
Overview of C106R8JL (ALTERNATE: 3-1623773-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C106R8JL (ALTERNATE: 3-1623773-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294942
|
RS | C10 Series Axial Wirewound Resistor 6.8Ohms +/-5% 10W +/-90ppm/degC | TE Connectivity C106R8JL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $5.1100 | RFQ |