There are no models available for this part yet.
Overview of C10758_STRADA-A by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for C10758_STRADA-A by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T0731
|
Newark | Lens, rectangular,1 Position,19.6Mm X 15.4Mm Od, Lens Type:Lens Without Holder, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:-, Lens Shape:Rectangular, Lens Material:Pmma (Polymethylmethacrylate), Product Range:- Rohs Compliant: Yes |Ledil C10758_STRADA-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now | |
DISTI #
711-1164-ND
|
DigiKey | LENS CLEAR 92X158DEG ADH SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4170 / $2.1300 | Buy Now | |
DISTI #
C10758_STRADA-A
|
Avnet Americas | LENS RECTANGULAR 1 POS 19.6 +15.4MM OD 11.4MM (H) - Trays (Alt: C10758_STRADA-A) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Tray | 0 |
|
RFQ | ||
DISTI #
C10758_STRADA-A
|
EBV Elektronik | LENS RECTANGULAR 1 POS 19.6 +15.4MM OD 11.4MM (H) (Alt: C10758_STRADA-A) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for C10758_STRADA-A by LEDIL
Part Data Attributes for C10758_STRADA-A by LEDIL
C10758_STRADA-A
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
C10758_STRADA-ALEDILVS
-