There are no models available for this part yet.
Overview of C10909_EVA-MC-WW by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
ADP1883-0.3-EVALZ | Analog Devices | Power Saving Mode, 300 kHz Eva | |
ADP1883-0.6-EVALZ | Analog Devices | Power Saving Mode, 600 kHz Eva |
Price & Stock for C10909_EVA-MC-WW by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R6160
|
Newark | Led Lens, Wide, 35 Mm, Round, Pmma (Polymethylmethacrylate) Rohs Compliant: Yes |Ledil C10909_EVA-MC-WW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$1.3700 / $2.7400 | Buy Now |
CAD Models for C10909_EVA-MC-WW by LEDIL
Part Data Attributes for C10909_EVA-MC-WW by LEDIL
C10909_EVA-MC-WW
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
C10909_EVA-MC-WWLEDILVS
-