Part Details for C10G10 by Eaton Bussmann
Overview of C10G10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10G10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5528
|
Newark | Fuse, 10A, 10X38, 500V, Product Range:-, Fuse Current:10A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:-, Fuse Body Material:Ceramic Rohs Compliant: Na |Eaton Bussmann C10G10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3962 |
|
$16.8800 | Buy Now |
DISTI #
70426123
|
RS | Fuse gG IEC 60269 10X38mm, 500Vac, 10A | Bussmann by Eaton C10G10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 9 |
|
$13.9900 / $17.4900 | Buy Now |
DISTI #
C10G10
|
TME | Fuse: fuse, 10A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 245 |
|
$0.9800 / $1.3400 | Buy Now |
DISTI #
000000000001187653
|
Sager | Industrial & Electrical Fuses C10G10 Min Qty: 10 | 0 |
|
$12.2600 / $14.0100 | Buy Now |