Part Details for C10G6 by Eaton Corporation
Overview of C10G6 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for C10G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5535
|
Avnet Americas | Fuse Link 6A 500V Cartridge Holder - Bulk (Alt: 08R5535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1399 Partner Stock |
|
$0.4990 / $0.7140 | Buy Now |
DISTI #
C10G6
|
Avnet Americas | Fuse Link 6A 500V Cartridge Holder - Bulk (Alt: C10G6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.5568 / $13.9302 | Buy Now |
DISTI #
504-C10G6
|
Mouser Electronics | Industrial & Electrical Fuses C10G6 RoHS: Compliant | 30 |
|
$12.3900 / $19.3100 | Buy Now |
DISTI #
83641204
|
Verical | Fuse Cartridge 6A 500V Holder Cartridge 10 X 38mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2105 | Americas - 20 |
|
$17.7060 / $20.9560 | Buy Now |
Part Details for C10G6
C10G6 CAD Models
C10G6 Part Data Attributes
|
C10G6
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C10G6
Eaton Corporation
Electric Fuse, 6A, 500VAC, 500VDC, 120000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |