There are no models available for this part yet.
Overview of C10GS-GNA4H by Cavli Wireless
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC10GSZ-REEL | Analog Devices | SOL-18 TAPE & REEL IC | |
DAC10GSZ | Analog Devices | SOL-18 MARKED AS \\DAC10G\\ |
Price & Stock for C10GS-GNA4H by Cavli Wireless
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5694-C10GS-GNA4HTR-ND
|
DigiKey | LTE Cat 4 + GNSS + Hubble Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$50.0000 | Buy Now | |
DISTI #
C10GS-GNA4H
|
TME | Module: LTE, Down: 150Mbps, Up: 50Mbps, LGA, SMD, GNSS,LTE CAT4, eSIM Min Qty: 1 | 4 |
|
$41.3000 / $47.7000 | Buy Now |