Part Details for C10M4 by Eaton Bussmann
Overview of C10M4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5541
|
Newark | Fuse, 4A, 500Vac, Product Range:Class Am Series, Fuse Current:4A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:-, Fuse Body Material:Ceramic Rohs Compliant: Na |Eaton Bussmann C10M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.5100 / $1.6500 | Buy Now |
DISTI #
70425994
|
RS | Fuse 10x38mm 4A aM | Bussmann by Eaton C10M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$1.3600 / $1.7100 | Buy Now |
DISTI #
C10M4
|
TME | Fuse: fuse, aM, 4A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 18 |
|
$1.3300 / $1.5400 | Buy Now |
DISTI #
000000000001187672
|
Sager | Industrial & Electrical Fuses C10M4 Min Qty: 10 | 0 |
|
$16.1300 / $18.4300 | Buy Now |