Part Details for C10WBM-P09XMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C10WBM-P09XMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for C10WBM-P09XMM0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0944
|
Newark | Circular Connector, Plug, 9Pos, Solder, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Screw Locking Rohs Compliant: Yes |Odu-Usa C10WBM-P09XMM0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1400 / $162.4000 | Buy Now |
DISTI #
1907-C10WBM-P09XMM0-0000-ND
|
DigiKey | PLUG, MALE PINS 9POS FREE-HNG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.6400 | Buy Now |
DISTI #
394-C10WBMP09XMM0000
|
Mouser Electronics | Standard Circular Connector ODU AMC HD Straight plug with screw-lock, Size 0, IP6K8 / IP6K9K, 9 Contacts, B (red) Key RoHS: Compliant | 10 |
|
$98.5600 / $144.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8200 / $133.3700 | Buy Now |