There are no models available for this part yet.
Overview of C10WBM-P12XMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for C10WBM-P12XMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK3171
|
Newark | Circular Connector, Plug, 12Pos, Solder, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Screw Locking Rohs Compliant: Yes |Odu-Usa C10WBM-P12XMM0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3200 / $174.6400 | Buy Now | |
DISTI #
1907-C10WBM-P12XMM0-0000-ND
|
DigiKey | PLUG, MALE PINS 12POS FREE-HNG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$137.5810 / $149.9300 | Buy Now | |
DISTI #
394-C10WBMP12XMM0000
|
Mouser Electronics | Standard Circular Connector HD S plug W SL, sz 0, IP6K8 / IP6K9K, 12 Contacts, B (red) Key RoHS: Compliant | 0 |
|
$120.6400 / $141.4400 | Order Now |