Part Details for C10WDM-PD1XMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C10WDM-PD1XMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10WDM-PD1XMM0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0945
|
Newark | Circular Connector, Plug, 12Pos, Solder, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Screw Locking Rohs Compliant: Yes |Odu-Usa C10WDM-PD1XMM0-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3200 / $174.6400 | Buy Now |
DISTI #
1907-C10WDM-PD1XMM0-0000-ND
|
DigiKey | PLUG, MALE PINS 12POS FREE-HNG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9300 | Buy Now |
DISTI #
394-C10WDMPD1XMM0000
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$106.4800 / $135.4500 | Order Now |
|
Onlinecomponents.com | Plug, Male Pins 12POS Free-hng RoHS: Compliant | 0 |
|
$84.8100 / $143.5100 | Buy Now |
Part Details for C10WDM-PD1XMM0-0000
C10WDM-PD1XMM0-0000 CAD Models
C10WDM-PD1XMM0-0000 Part Data Attributes
|
C10WDM-PD1XMM0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
C10WDM-PD1XMM0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |